Part Details for D38999/20FF35PN by Conesys
Overview of D38999/20FF35PN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FF35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4592
|
Newark | Circular Conn, Rcpt, 19-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/20 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:66Contacts, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20FF35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$52.6400 / $57.0300 | Buy Now |
DISTI #
2403-D38999/20FF35PN-ND
|
DigiKey | CONN RCPT MALE 66POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
69 In Stock |
|
$57.8600 / $96.4300 | Buy Now |
DISTI #
D38999/20FF35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port - Bulk (Alt: D38999/20FF35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/20FF35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port - Bulk (Alt: 389 D38999/20FF35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
25 In Stock |
|
$27.5800 / $36.1400 | Buy Now | |
DISTI #
AERD38999/20FF35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$33.8973 / $45.1966 | Buy Now |
|
Powell Electronics | Wall Mt Receptacle, Class F Min Qty: 50 | 268 |
|
$51.2700 | Buy Now |
DISTI #
D38999/20FF35PN
|
ECCO | 25 |
|
$36.1400 | Buy Now | |
|
Master Electronics |
25 In Stock |
|
$27.5800 / $36.1400 | Buy Now |