Part Details for D38999/20KA98PA by Amphenol Aerospace
Overview of D38999/20KA98PA by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KA98PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W8970
|
Newark | Circular Conn, Rcpt, 9-98, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/20KA98PA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$20.2200 | Buy Now |
DISTI #
1178-D38999/20KA98PA-ND
|
DigiKey | STAINLESS STEEL D38999 SERIES II Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$118.7564 / $139.2300 | Buy Now |
DISTI #
AAOD38999/20KA98PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 34 in Stock |
|
$72.8455 / $91.6444 | Buy Now |
DISTI #
AAND38999/20KA98PA
|
Heilind Electronics | WALL MOUNT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAND38999/20KA98PA
|
Interstate Connecting Components | WALL MOUNT RECEPT | 0 |
|
Buy Now | |
DISTI #
AAOD38999/20KA98PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 102 |
|
$72.8455 / $91.6444 | Buy Now |