Part Details for D38999/20KA98PN by SOURIAU-SUNBANK
Overview of D38999/20KA98PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/20KA98PN
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 9 Wall Mount Recpt Pin Cont | 0 |
|
$67.9600 | Order Now |
DISTI #
70441596
|
RS | Connector, Circular, 3P Sz 9 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20KA98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$57.8800 / $69.3200 | Buy Now |
DISTI #
D38999/20KA98PN
|
TTI | Circular MIL Spec Connector 3P Sz 9 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$45.3700 / $62.2500 | Buy Now |
DISTI #
SOMD38999/20KA98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 41 |
|
$38.7557 / $49.0905 | Buy Now |
Part Details for D38999/20KA98PN
D38999/20KA98PN CAD Models
D38999/20KA98PN Part Data Attributes
|
D38999/20KA98PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20KA98PN
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |