There are no models available for this part yet.
Overview of D38999/20MG11BN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20MG11BN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK7217
|
Newark | 8D 11C 11#12 Skt Recp |Souriau-Sunbank/eaton D38999/20MG11BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$71.6700 / $99.1300 | Buy Now | |
DISTI #
2899-D38999/20MG11BN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
366 In Stock |
|
$46.3710 / $67.7000 | Buy Now | |
DISTI #
5664-D38999/20MG11BN-ND
|
DigiKey | CONN RCPT HSG FMALE 11POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$57.1100 / $75.5300 | Buy Now | |
DISTI #
1792-218771-ND
|
DigiKey | CONN RCPT HSG FMALE 11POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$36.3100 / $60.5200 | Buy Now | |
DISTI #
649-D38999/20MG11BN
|
Mouser Electronics | Circular MIL Spec Connector Composite square flange receptacle, Nickel plating, without female contacts RoHS: Compliant | 3 |
|
$64.8300 / $65.5800 | Buy Now | |
DISTI #
70441952
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20MG11BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.3500 / $62.7600 | RFQ | |
DISTI #
SOMD38999/20MG11BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 23 in Stock |
|
$33.8351 / $41.8638 | Buy Now | |
Quest Components | 292 |
|
$45.6000 / $64.2100 | Buy Now | |||
DISTI #
D38999/20MG11BN
|
TTI | Circular MIL Spec Connector Composite square flange receptacle, Nickel plating, without female contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 424 In Stock |
|
$40.2400 / $53.7200 | Buy Now | |
DISTI #
SOMD38999/20MG11BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 69 |
|
$33.8351 / $41.8638 | Buy Now |
CAD Models for D38999/20MG11BN by SOURIAU-SUNBANK
Part Data Attributes for D38999/20MG11BN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
11
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
G
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
11
|
Unique Insert Number
|
G11
|