Part Details for D38999/20WC98PN by SOURIAU-SUNBANK
Overview of D38999/20WC98PN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WC98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y1170
|
Newark | Receptacle, Wall Mount Rohs Compliant: No |Souriau-Sunbank/eaton D38999/20WC98PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/20WC98PN
|
Mouser Electronics | Circular MIL Spec Connector 10P Sz 13 Wall Mount Recpt Pin Cont RoHS: Not Compliant | 1 |
|
$83.2500 / $112.5300 | Buy Now |
DISTI #
70442245
|
RS | Connector, Circular, 10P Sz 13 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20WC98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2600 / $40.8900 | RFQ |
DISTI #
SOMD38999/20WC98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 3 in Stock |
|
$24.8400 / $31.4641 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 184 |
|
$42.4000 / $58.4200 | Buy Now |
DISTI #
D38999/20WC98PN
|
TTI | Circular MIL Spec Connector 10P Sz 13 Wall Mount Recpt Pin Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.9300 / $28.6900 | Buy Now |
DISTI #
SOGD38999/20WC98PN
|
Interstate Connecting Components | J5908 | 0 |
|
Buy Now | |
DISTI #
SOMD38999/20WC98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 9 |
|
$24.8400 / $31.4641 | Buy Now |
DISTI #
2789925
|
Farnell | CIRCULAR CONN, RCPT, 13-98, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 2298 |
|
$64.5689 / $73.0628 | Buy Now |
DISTI #
D38999/20WC98PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 473 |
|
$21.5430 / $28.5930 | Buy Now RFQ |
Part Details for D38999/20WC98PN
D38999/20WC98PN CAD Models
D38999/20WC98PN Part Data Attributes:
|
D38999/20WC98PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WC98PN
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |