There are no models available for this part yet.
Overview of D38999/20WC98SB-LC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20WC98SB-LC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ7879
|
Newark | D38999 Circular Connector |Glenair D38999/20WC98SB-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.3600 / $1,456.5100 | Buy Now | |
DISTI #
3937-D38999/20WC98SB-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,325.6730 / $3,017.8700 | Buy Now | |
DISTI #
D38999/20WC98SB-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 10 Position Socket Contact 13 Shell Size Aluminum Alloy - Bulk (Alt: D38999/20WC98SB-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D3899920WC98SBLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$631.9900 | Order Now | |
DISTI #
GLED38999/20WC98SB-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | n/a | 0 |
|
$1,121.7200 / $2,553.5800 | Buy Now |
CAD Models for D38999/20WC98SB-LC by Glenair Inc
Part Data Attributes for D38999/20WC98SB-LC by Glenair Inc
D38999/20WC98SB-LC
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
D38999/20WC98SB-LCGlenair IncVS
-