Part Details for D38999/20WD05PN by Amphenol Corporation
Overview of D38999/20WD05PN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD05PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WD5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20WD5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$37.2242 / $42.3586 | Buy Now |
DISTI #
D38999/20WD5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20WD5PN) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WD5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20WD5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$37.2242 / $42.3586 | Buy Now |
DISTI #
D38999/20WD5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20WD5PN) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WD5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20WD5PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$37.2242 / $42.3586 | Buy Now |
DISTI #
D38999/20WD5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20WD5PN) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for D38999/20WD05PN
D38999/20WD05PN CAD Models
D38999/20WD05PN Part Data Attributes
|
D38999/20WD05PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD05PN
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | D5 |
Alternate Parts for D38999/20WD05PN
This table gives cross-reference parts and alternative options found for D38999/20WD05PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD05PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WD05PN | CONNECTOR, 5 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/20WD05PN vs D38999/20WD05PN |
D38999/20WD05PN | 5 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/20WD05PN vs D38999/20WD05PN |