There are no models available for this part yet.
Overview of D38999/20WD35PA by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WD35PA by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK7997
|
Newark | Connector Circular Wall Receptacle 37Ct Pin |Aero Electric/conesys D38999/20WD35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8700 / $60.8400 | Buy Now | |
DISTI #
2403-D38999/20WD35PA-ND
|
DigiKey | AE3 37C 37#22D PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
322 In Stock |
|
$46.4400 / $77.3900 | Buy Now | |
DISTI #
5664-D38999/20WD35PA-ND
|
DigiKey | AE3 37C 37#22D PIN RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$59.0800 / $78.1400 | Buy Now | |
DISTI #
3937-D38999/20WD35PA-600258-ND
|
DigiKey | AE3 37C 37#22D PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
389 D38999/20WD35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: 389 D38999/20WD35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 266 Factory Stock |
|
$39.0456 / $47.2940 | Buy Now | |
DISTI #
D38999/20WD35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: D38999/20WD35PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERD38999/20WD35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 137 in Stock |
|
$26.3101 / $35.0800 | Buy Now | |
Onlinecomponents.com |
157 On Order |
|
$25.0300 / $33.1400 | Buy Now | |||
DISTI #
31906335
|
Verical | Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 322 |
|
$50.6865 / $58.7312 | Buy Now | |
DISTI #
54070573
|
Verical | Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 289 |
|
$44.6458 / $71.9333 | Buy Now |