There are no models available for this part yet.
Overview of D38999/20WD35PN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WD35PN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y9867
|
Newark | Circular Conn, Rcpt, 15-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/20 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:37Contacts, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20WD35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$52.8700 / $66.4600 | Buy Now | |
DISTI #
5664-D38999/20WD35PN-ND
|
DigiKey | AE3 37C 37#22D PIN RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
458 In Stock |
|
$49.7100 / $65.7500 | Buy Now | |
DISTI #
2403-D38999/20WD35PN-ND
|
DigiKey | AE3 37C 37#22D PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$26.5300 / $34.6900 | Buy Now | |
DISTI #
3937-D38999/20WD35PN-600258-ND
|
DigiKey | AE3 37C 37#22D PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,549.3450 / $3,527.0500 | Buy Now | |
DISTI #
389 D38999/20WD35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: 389 D38999/20WD35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 266 Factory Stock |
|
$39.0456 / $47.2940 | Buy Now | |
DISTI #
AERD38999/20WD35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 115 in Stock |
|
$26.9356 / $33.8585 | Buy Now | |
Onlinecomponents.com |
67 In Stock 157 On Order |
|
$27.2100 / $35.9700 | Buy Now | |||
DISTI #
35475127
|
Verical | Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$36.1540 / $37.1170 | Buy Now | |
DISTI #
54494034
|
Verical | Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$37.8802 / $61.1083 | Buy Now | |
DISTI #
AERD38999/20WD35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 345 |
|
$26.9356 / $33.8585 | Buy Now |
CAD Models for D38999/20WD35PN by Conesys
Related Parts for D38999/20WD35PN
-
D38999/20WC35PNMilitary Circular Connectors
-
CTJ120E03D-513Military Connector Accessories
-
SSW-105-01-S-DHeaders and Edge Type Connectors
-
M7928/1-14Terminals and Terminal Blocks
-
MWDM2L-37PSBD Type Connectors
-
WH50-330RJIFixed Resistors
-
DCM4623TD2K13E0M00Power Supply Modules
-
STU13NM60NPower Field-Effect Transistors
-
FCB-405-BZ4Power/Signal Relays