Part Details for D38999/20WD5SB-LC by SOURIAU-SUNBANK
Overview of D38999/20WD5SB-LC by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20WD5SB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/20WD5SB-LC-ND
|
DigiKey | CONN RCPT HSNG FMALE 5POS PNL MT Min Qty: 1 MARKETPLACE PRODUCT |
29 In Stock |
|
$51.5500 / $68.1800 | Buy Now |
DISTI #
D38999/20WD5SB-LC
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$52.6100 | Buy Now |
DISTI #
D38999/20WD5SB-LC
|
PEI Genesis | 8D 5C 5#16 SKT RECP Min Qty: 1 | 22 |
|
$46.5500 / $53.7100 | Buy Now |