Part Details for D38999/20WE35AN by TE Connectivity
Overview of D38999/20WE35AN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE35AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WE35AN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Housing Flange Mount Receptacle PIN 55 Position 17 Shell Size Aluminum - Bulk (Alt: D38999/20WE35AN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20WE35AN
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D PIN RECP RoHS: Not Compliant | 0 |
|
$178.4600 | Order Now |
DISTI #
70868162
|
RS | Connector, D38999/20WE35AN | TE Connectivity DEUTSCH D38999/20WE35AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4900 / $47.6200 | RFQ |
DISTI #
DCHD38999/20WE35AN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$1,675.9342 / $2,122.8500 | Buy Now |
DISTI #
DCHD38999/20WE35AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,675.9342 / $2,122.8500 | Buy Now |