Part Details for D38999/20WF18BN by SOURIAU-SUNBANK
Overview of D38999/20WF18BN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WF18BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7444
|
Newark | 8D 18C 14#22D 4#8 Skt Recp |Souriau-Sunbank/eaton D38999/20WF18BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$69.8100 / $89.9400 | Buy Now |
DISTI #
1792-222056-ND
|
DigiKey | CONN RCPT HSG FMALE 18POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$42.8300 / $71.3800 | Buy Now |
DISTI #
649-D38999/20WF18BN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$68.7300 | Order Now |
DISTI #
SOMD38999/20WF18BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 13 in Stock |
|
$36.9995 / $47.2772 | Buy Now |
|
Quest Components | 2 |
|
$79.2300 | Buy Now | |
DISTI #
D38999/20WF18BN
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 158 In Stock |
|
$35.3400 / $51.4500 | Buy Now |
DISTI #
SOMD38999/20WF18BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 39 |
|
$37.0789 / $47.3786 | Buy Now |
Part Details for D38999/20WF18BN
D38999/20WF18BN CAD Models
D38999/20WF18BN Part Data Attributes:
|
D38999/20WF18BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WF18BN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14,4 | |
Contact Sizes | 22D,8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | F18 |