Part Details for D38999/20WG11SA by SOURIAU-SUNBANK
Overview of D38999/20WG11SA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WG11SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8535
|
Newark | Connector Rohs Compliant: No |Souriau-Sunbank/eaton D38999/20WG11SA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.1000 / $135.1700 | Buy Now |
DISTI #
2899-D38999/20WG11SAS-ND
|
DigiKey | D38999/20WG11SA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
126 In Stock |
|
$49.1820 / $61.4700 | Buy Now |
DISTI #
SD38999/20WG11SA-ND
|
DigiKey | CONN RCPT FMALE 11POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70442409
|
RS | Connector RCPT 11POS WALL MNT W/SCKT | Souriau-Sunbank by Eaton D38999/20WG11SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.1500 / $66.8300 | RFQ |
DISTI #
SOMD38999/20WG11SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 28 in Stock |
|
$36.5779 / $46.3320 | Buy Now |
|
Quest Components | 100 |
|
$62.5900 / $86.2200 | Buy Now | |
DISTI #
D38999/20WG11SA
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 99 In Stock |
|
$37.4300 / $53.6900 | Buy Now |
DISTI #
SOMD38999/20WG11SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 84 |
|
$36.5779 / $46.3320 | Buy Now |
Part Details for D38999/20WG11SA
D38999/20WG11SA CAD Models
D38999/20WG11SA Part Data Attributes
|
D38999/20WG11SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WG11SA
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |