Part Details for D38999/20WJ20PN by Amphenol Aerospace
Overview of D38999/20WJ20PN by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ20PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/20WJ20PN-1178-ND
|
DigiKey | WALL MOUNT RECEPTACLE Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
26 In Stock |
|
$1,464.6728 / $3,661.7600 | Buy Now |
DISTI #
1178-D38999/20WJ20PN-ND
|
DigiKey | WALL MOUNT RECEPTACLE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3 In Stock |
|
$784.6900 | Buy Now |
DISTI #
AAOD38999/20WJ20PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 30 in Stock |
|
$189.7933 / $238.7722 | Buy Now |
DISTI #
AAOD38999/20WJ20PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 77 |
|
$194.2865 / $244.4250 | Buy Now |
DISTI #
D38999/20WJ20PN
|
PEI Genesis | TV 30C MIXED PIN RECP CAD Min Qty: 1 | 77 |
|
$177.1800 / $177.2600 | Buy Now |