Part Details for D38999/20WJ20PN by SOURIAU-SUNBANK
Overview of D38999/20WJ20PN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ20PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0328
|
Newark | Connector |Souriau-Sunbank/eaton D38999/20WJ20PN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/20WJ20PN
|
Mouser Electronics | Circular MIL Spec Connector 30P Sz 25 Wall Mount Recpt Pin Cont RoHS: Not Compliant | 0 |
|
$219.4700 / $249.1700 | Order Now |
DISTI #
70442476
|
RS | Connector, Circular, 30P Sz 25 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20WJ20PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$298.3200 / $314.0200 | RFQ |
DISTI #
D38999/20WJ20PN
|
TTI | Circular MIL Spec Connector 30P Sz 25 Wall Mount Recpt Pin Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$141.8300 / $153.5100 | Buy Now |
DISTI #
SOMD38999/20WJ20PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$140.1411 / $171.9321 | Buy Now |
DISTI #
SMC-D38999/20WJ20PN
|
Sensible Micro Corporation | Conn, Circular Mil Spec Connector 30P Sz 25 Wl Mnt Pin RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 22 |
|
RFQ |
Part Details for D38999/20WJ20PN
D38999/20WJ20PN CAD Models
D38999/20WJ20PN Part Data Attributes
|
D38999/20WJ20PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ20PN
SOURIAU-SUNBANK
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58365; M39029/90529 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10,13,4,3 | |
Contact Sizes | 20,16,12C,8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | J20 |