Part Details for D38999/20WJ35SA by Amphenol Aerospace
Overview of D38999/20WJ35SA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/20WJ35SA-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$474.0690 / $511.5900 | Buy Now |
DISTI #
71452097
|
RS | Connector,88-552009-35H RECEPT | Amphenol Aerospace D38999/20WJ35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$517.1200 | RFQ |
DISTI #
AAOD38999/20WJ35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 9 in Stock |
|
$75.2580 / $94.6795 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$177.1695 | Buy Now |
DISTI #
AAOD38999/20WJ35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 27 |
|
$75.2580 / $94.6795 | Buy Now |