Part Details for D38999/20WJ35SD by SOURIAU-SUNBANK
Overview of D38999/20WJ35SD by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ35SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20WJ35SDS-ND
|
DigiKey | D38999/20WJ35SD Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
45 In Stock |
|
$105.0686 / $131.3300 | Buy Now |
DISTI #
649-D38999/20WJ35SD
|
Mouser Electronics | Circular MIL Spec Connector 128P Sz 25 Wall Mnt Recpt Socket Cont RoHS: Not Compliant | 0 |
|
$91.0200 / $135.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$79.4700 / $93.5600 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 36 |
|
$122.0600 / $141.9800 | Buy Now |
DISTI #
D38999/20WJ35SD
|
TTI | Circular MIL Spec Connector 128P Sz 25 Wall Mnt Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$56.4100 / $86.3900 | Buy Now |
DISTI #
SOMD38999/20WJ35SD
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$60.3095 / $76.3921 | Buy Now |
DISTI #
C1S705803064827
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 2 |
|
$120.0000 | Buy Now |
Part Details for D38999/20WJ35SD
D38999/20WJ35SD CAD Models
D38999/20WJ35SD Part Data Attributes
|
D38999/20WJ35SD
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ35SD
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |