Part Details for D38999/20WJ7PA-LC by SOURIAU-SUNBANK
Overview of D38999/20WJ7PA-LC by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20WJ7PA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7555
|
Newark | 8D 99C 97#22D 2#8 Pin Recp |Souriau-Sunbank/eaton D38999/20WJ7PA-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$81.1300 / $93.4700 | Buy Now |
DISTI #
D38999/20WJ7PA-LC
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$43.8100 / $65.9800 | Buy Now |
DISTI #
D38999/20WJ7PA-LC
|
PEI Genesis | 8D 99C 97#22D 2#8 PIN RECP | 0 |
|
Buy Now |