There are no models available for this part yet.
Overview of D38999/20ZC4PN-CO by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for D38999/20ZC4PN-CO by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/20ZC4PN-LC
|
Avnet Americas | CONN D38999 CIRC PIN 4 POS CRMP ST WALL MNT 4TERM, WITHOUT contacts - Bulk (Alt: D38999/20ZC4PN-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
389 D38999/20ZC4PN
|
Avnet Americas | CONN D38999 CIRC PIN 4 POS CRMP ST WALL MNT 4TERM, WITHOUT contacts - Bulk (Alt: 389 D38999/20ZC4PN) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |