There are no models available for this part yet.
Overview of D38999/20ZC8SN-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20ZC8SN-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-D38999/20ZC8SN-LC-ND
|
DigiKey | AE3 8C 8#20 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
239 In Stock |
|
$28.6438 / $47.7400 | Buy Now | |
DISTI #
5664-D38999/20ZC8SN-LC-ND
|
DigiKey | AE3 8C 8#20 SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$47.8300 / $63.2600 | Buy Now | |
DISTI #
D38999/20ZC8SN-LC
|
Avnet Americas | CONN D38999 CIRC SKT 8 POS CRMP ST WALL MNT 8TERM, WITHOUT contacts - Bulk (Alt: D38999/20ZC8SN-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
309 On Order |
|
$0 | Buy Now | ||
DISTI #
D38999/20ZC8SN-LC
|
ECCO | 309 |
|
Buy Now |