Part Details for D38999/20ZF35SN by Amphenol Corporation
Overview of D38999/20ZF35SN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20ZF35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20ZF35SN
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 66 Contacts, Crimp Socket - Bulk (Alt: D38999/20ZF35SN) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$203.6660 | Buy Now |
DISTI #
D38999/20ZF35SN
|
TTI | Circular MIL Spec Connector TV 66C 66#22D SKT RECP ZNI Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
D38999/20ZF35SN
|
PEI Genesis | TV 66C 66#22D SKT RECP ZNI Min Qty: 1 | 77 |
|
$61.5000 / $63.5500 | Buy Now |
DISTI #
D38999/20ZF35SN
|
Avnet Abacus | Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 66 Contacts, Crimp Socket (Alt: D38999/20ZF35SN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/20ZF35SN
D38999/20ZF35SN CAD Models
D38999/20ZF35SN Part Data Attributes
|
D38999/20ZF35SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20ZF35SN
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/20ZF35SN
This table gives cross-reference parts and alternative options found for D38999/20ZF35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20ZF35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20ZF35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20ZF35SN vs D38999/20ZF35SN |
D38999/20ZF35SN | MIL Series Connector, | Esterline Technologies Corporation | D38999/20ZF35SN vs D38999/20ZF35SN |
D38999/20ZF35S | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20ZF35SN vs D38999/20ZF35S |