There are no models available for this part yet.
Overview of D38999/23NA35PB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/23NA35PB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH8735
|
Newark | D38999 Circular Connector |Glenair D38999/23NA35PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$392.0700 / $1,517.3100 | Buy Now | |
DISTI #
3937-D38999/23NA35PB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,581.0000 / $2,660.1800 | Buy Now | |
DISTI #
D38999/23NA35PB
|
Avnet Americas | 230-003P09-35PB - Bulk (Alt: D38999/23NA35PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | ||
DISTI #
654-D3899923NA35PB
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM SKT SLDR CUP 11 RoHS: Compliant | 0 |
|
$1,212.1800 / $1,498.7700 | Order Now | |
DISTI #
77970477
|
Verical | Conn Circular PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$361.1667 / $1,165.4103 | Buy Now | |
DISTI #
71034007
|
Verical | Conn Circular PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,165.4103 / $1,440.9359 | Buy Now | |
DISTI #
GLED38999/23NA35PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$801.5640 / $1,379.3687 | Buy Now | |
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 3 |
|
$1,027.6500 / $1,729.1200 | Buy Now | ||
JRH Electronics | CONNECTOR | 3 |
|
$1,581.0000 / $2,660.1800 | Buy Now |
CAD Models for D38999/23NA35PB by Glenair Inc
Part Data Attributes for D38999/23NA35PB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Quantities
|
6
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Other Description
|
JAM NUT MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Polarization
|
B
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
A35
|