-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8897
|
Newark | D38999 Circular Connector |Glenair D38999/23YB35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$446.4200 / $1,727.6400 | Buy Now |
DISTI #
95AJ7775
|
Newark | Mil Series Connector, 13 Contact(S), Stainless Steel, Male, Solder Terminal, Receptacle |Glenair D38999/23YB35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.4300 / $458.6400 | Buy Now |
DISTI #
3937-D38999/23YB35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,800.1380 / $3,028.9500 | Buy Now |
DISTI #
3937-D38999/23YB35PN-1448-ND
|
DigiKey | D38999/23YB35PN Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
122 In Stock |
|
$2,127.4360 / $3,579.6700 | Buy Now |
DISTI #
2899-D38999/23YB35PN-1448-ND
|
DigiKey | D38999/23YB35PN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$3,310.8720 / $5,959.5900 | Buy Now |
DISTI #
D38999/23YB35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Solder ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: D38999/23YB35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 185 Factory Stock |
|
RFQ | |
DISTI #
654-D38999/23YB35PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC CONNECTOR RoHS: Compliant | 0 |
|
$1,854.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$327.7400 / $344.9800 | Buy Now |
DISTI #
D38999/23YB35PN
|
TTI | Circular MIL Spec Connector HERMETIC CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$1,046.9500 / $1,111.0300 | Buy Now |
DISTI #
D3899923YB35PN-0
|
TME | D38999/23YB35PN Min Qty: 1 | 3 |
|
$484.7284 / $504.9112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/23YB35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23YB35PN
Glenair Inc
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |
This table gives cross-reference parts and alternative options found for D38999/23YB35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23YB35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/23YB35PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Sealtron Inc | D38999/23YB35PN vs D38999/23YB35PN |
D38999/23YB35PN | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/23YB35PN vs D38999/23YB35PN |
D38999/23YB35PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Amphenol Corporation | D38999/23YB35PN vs D38999/23YB35PN |