Part Details for D38999/24FA35PA by TE Connectivity
Overview of D38999/24FA35PA by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FA35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FA35PA
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24FA35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/24FA35PA
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#22D P RoHS: Compliant | 0 |
|
$195.2400 | Order Now |
DISTI #
71093979
|
RS | Circular Connector, Jam Nut Receptacle w/Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/24FA35PA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7200 | RFQ |
DISTI #
DCHD38999/24FA35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$98.9696 / $113.9651 | Buy Now |
DISTI #
DCHD38999/24FA35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 2 |
|
$122.5742 / $141.1460 | Buy Now |
Part Details for D38999/24FA35PA
D38999/24FA35PA CAD Models
D38999/24FA35PA Part Data Attributes
|
D38999/24FA35PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FA35PA
TE Connectivity
CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 102 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |
Alternate Parts for D38999/24FA35PA
This table gives cross-reference parts and alternative options found for D38999/24FA35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FA35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24L09-35HA | MIL Series Connector | TE Connectivity | D38999/24FA35PA vs DTS24L09-35HA |
D38999/24JA35PA | CONNECTOR, 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24FA35PA vs D38999/24JA35PA |
TVS07RK9-35HA | MIL Series Connector | Amphenol Corporation | D38999/24FA35PA vs TVS07RK9-35HA |
D38999/24JA35HA | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FA35PA vs D38999/24JA35HA |
D38999/24ZA35PA | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24FA35PA vs D38999/24ZA35PA |
EN3645M7AN35MA | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FA35PA vs EN3645M7AN35MA |
DTS24K09-35PA | MIL Series Connector | TE Connectivity | D38999/24FA35PA vs DTS24K09-35PA |
D38999/24W-A-35PA | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FA35PA vs D38999/24W-A-35PA |
D38999/24LA35PA | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FA35PA vs D38999/24LA35PA |
D38999/24MA35PA | CONNECTOR, 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/24FA35PA vs D38999/24MA35PA |