Part Details for D38999/24FA35SA by Amphenol Aerospace
Overview of D38999/24FA35SA by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FA35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/24FA35SA-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
34 In Stock |
|
$99.5891 / $159.8500 | Buy Now |
DISTI #
AAND38999/24FA35SA
|
Heilind Electronics | Americas - 37 in Stock |
|
Buy Now | ||
DISTI #
AAOD38999/24FA35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 11 in Stock |
|
$27.1899 / $34.2066 | Buy Now |
DISTI #
AAND38999/24FA35SA
|
Interstate Connecting Components | 111 |
|
Buy Now | ||
DISTI #
AAOD38999/24FA35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 33 |
|
$27.1899 / $34.2066 | Buy Now |
DISTI #
D38999/24FA35SA
|
PEI Genesis | TV 6C 6#22D SKT J/N RECP Min Qty: 1 | 196 |
|
$14.5100 / $29.5700 | Buy Now |