There are no models available for this part yet.
Overview of D38999/24SA98PN by Corsair Electrical Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24SA98PN by Corsair Electrical Connectors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-D38999/24SA98PNCO-ND
|
DigiKey | D38999/24SA98PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$91.5240 / $108.4200 | Buy Now | |
DISTI #
74063692
|
Verical | Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 15 |
|
$60.4741 / $96.7586 | Buy Now | |
Quest Components | 12 |
|
$154.8200 | Buy Now |
CAD Models for D38999/24SA98PN by Corsair Electrical Connectors Inc
Part Data Attributes for D38999/24SA98PN by Corsair Electrical Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
105
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FIRE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
A98
|
Alternate Parts for D38999/24SA98PN
This table gives cross-reference parts and alternative options found for D38999/24SA98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SA98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24G09-98HN | MIL Series Connector | TE Connectivity | D38999/24SA98PN vs DTS24G09-98HN |
D38999/24ZA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24SA98PN vs D38999/24ZA98PN |
DTS24S09-98PN | 3 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24SA98PN vs DTS24S09-98PN |
KJB7T9F98PN | CONN RCPT 3POS JAM NUT W/PINS | ITT Interconnect Solutions | D38999/24SA98PN vs KJB7T9F98PN |
D38999/24GA98PN | MIL Series Connector | TE Connectivity | D38999/24SA98PN vs D38999/24GA98PN |
EN3645M7AN98MN | MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24SA98PN vs EN3645M7AN98MN |
HRC94MA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | D38999/24SA98PN vs HRC94MA98PN |
D38999/24WA98HN | MIL Series Connector | TE Connectivity | D38999/24SA98PN vs D38999/24WA98HN |
TVS07RB-9-98PN | MIL Series Connector, 3 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24SA98PN vs TVS07RB-9-98PN |
AE324SA98PN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24SA98PN vs AE324SA98PN |