Part Details for D38999/24WC35PN by SOURIAU-SUNBANK
Overview of D38999/24WC35PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K4530
|
Newark | Connector |Souriau-Sunbank/eaton D38999/24WC35PN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/24WC35PN
|
Mouser Electronics | Circular MIL Spec Connector 22P Size 13 Jam Nut Recpt Pin Cont RoHS: Not Compliant | 4 |
|
$98.1200 / $115.0300 | Buy Now |
DISTI #
70443273
|
RS | Connector, Circular, 22P Size 13 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24WC35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.9900 / $91.7600 | RFQ |
DISTI #
D38999/24WC35PN
|
TTI | Circular MIL Spec Connector 22P Size 13 Jam Nut Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$29.8000 / $45.4800 | Buy Now |
DISTI #
SOMD38999/24WC35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$28.9752 / $36.7021 | Buy Now |
DISTI #
2792153
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 13-35, JAM NUT RoHS: Not Compliant Min Qty: 1 Container: Each | 69 |
|
$96.4239 / $119.6537 | Buy Now |
DISTI #
2792153
|
Farnell | CIRCULAR CONNECTOR, RCPT, 13-35, JAM NUT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 266 |
|
$74.2381 | Buy Now |
DISTI #
D38999/24WC35PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 200 |
|
$28.7020 / $38.0960 | Buy Now RFQ |
Part Details for D38999/24WC35PN
D38999/24WC35PN CAD Models
D38999/24WC35PN Part Data Attributes:
|
D38999/24WC35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WC35PN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |