Part Details for D38999/24WE35PN-LC by SOURIAU-SUNBANK
Overview of D38999/24WE35PN-LC by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WE35PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8057
|
Newark | 8D 55C 55#22D Pin J/N |Souriau-Sunbank/eaton D38999/24WE35PN-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$59.8400 / $68.9400 | Buy Now |
DISTI #
1792-29852-ND
|
DigiKey | CONN RCPT HSNG MALE 55POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$35.7200 / $59.5300 | Buy Now |
DISTI #
D38999/24WE35PN-LC
|
TTI | Circular MIL Spec Connector 8D 55C 55#22D PIN J/N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$29.0400 / $44.6600 | Buy Now |
DISTI #
2792454
|
Farnell | CIRCULAR CONNECTOR, RCPT, 17-35, JAM NUT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 156 |
|
$70.9848 | Buy Now |
Part Details for D38999/24WE35PN-LC
D38999/24WE35PN-LC CAD Models
D38999/24WE35PN-LC Part Data Attributes
|
D38999/24WE35PN-LC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WE35PN-LC
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |