Part Details for D38999/25YA98PA by Glenair Inc
Overview of D38999/25YA98PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/25YA98PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9090
|
Newark | D38999 Circular Connector |Glenair D38999/25YA98PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$342.1200 / $1,324.0000 | Buy Now |
DISTI #
3937-D38999/25YA98PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,379.5690 / $2,321.2800 | Buy Now |
DISTI #
D38999/25YA98PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: D38999/25YA98PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$1,897.1842 | Buy Now |
DISTI #
77969463
|
Verical | Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$315.1538 / $747.2692 | Buy Now |
DISTI #
71034393
|
Verical | Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$747.2692 / $1,257.3590 | Buy Now |
DISTI #
GLED38999/25YA98PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$699.4440 / $1,203.6355 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 10 |
|
$896.7200 / $1,508.8300 | Buy Now |
DISTI #
D38999/25YA98PA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port (Alt: D38999/25YA98PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR | 11 |
|
$1,379.5700 / $2,321.2700 | Buy Now |
Part Details for D38999/25YA98PA
D38999/25YA98PA CAD Models
D38999/25YA98PA Part Data Attributes
|
D38999/25YA98PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/25YA98PA
Glenair Inc
MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 102 | |
Other Description | SOLDER MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | A | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |