Part Details for D38999/26FB35SN by Amphenol Aerospace
Overview of D38999/26FB35SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1557
|
Newark | Circular Connector Plug Size 11, 13 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Socket, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Aerospace D38999/26FB35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$147.9200 / $189.4500 | Buy Now |
DISTI #
AD38999/26FB35SN-ND
|
DigiKey | CONN PLUG FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$214.7032 / $240.3400 | Buy Now |
DISTI #
1178-D38999/26FB35SN-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$240.3400 | Buy Now |
DISTI #
V37:1799_17727887
|
Arrow Electronics | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1851 | Americas - 662 |
|
$72.7500 / $268.7372 | Buy Now |
DISTI #
AAOD38999/26FB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 57 in Stock |
|
$31.4200 / $39.5284 | Buy Now |
DISTI #
AAND38999/26FB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 118 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.7200 / $82.0900 | Buy Now |
DISTI #
D38999/26FB35SN
|
TME | Connector: military, size 11, MIL-DTL-38999 Series III, silver Min Qty: 1 | 10 |
|
$40.2600 / $57.5000 | Buy Now |
DISTI #
AAOD38999/26FB35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 172 |
|
$31.4200 / $39.5284 | Buy Now |
DISTI #
AAND38999/26FB35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 316 |
|
Buy Now |