Part Details for D38999/26FC98PN by TE Connectivity
Overview of D38999/26FC98PN by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FC98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: D38999/26FC98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26FC98PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 10C 10#20 PIN P LUG RoHS: Compliant | 0 |
|
$89.5700 | Order Now |
DISTI #
71032403
|
RS | Circular Connector, Straight Plug w/ Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26FC98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6500 | RFQ |
DISTI #
DCHD38999/26FC98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$115.7520 / $146.6192 | Buy Now |
DISTI #
51535596
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1432 | Americas - 59 |
|
$127.4458 / $187.5216 | Buy Now |
|
Quest Components | MIL-C-38999, SERIES III, 500 CYCLE CONTACT | 1 |
|
$101.0422 | Buy Now |
|
Quest Components | MIL-C-38999, SERIES III, 500 CYCLE CONTACT | 1 |
|
$186.4275 | Buy Now |
DISTI #
D38999/26FC98PN
|
TTI | Circular MIL Spec Connector DTS 10C 10#20 PIN P LUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
Buy Now | |
DISTI #
D38999/26FC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: D38999/26FC98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/26FC98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 1 |
|
$115.7520 / $146.6192 | Buy Now |
Part Details for D38999/26FC98PN
D38999/26FC98PN CAD Models
D38999/26FC98PN Part Data Attributes:
|
D38999/26FC98PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FC98PN
TE Connectivity
CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-363, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |