Part Details for D38999/26FD19PN by Amphenol Aerospace
Overview of D38999/26FD19PN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1562
|
Newark | Circular Conn, Plug, 15-19, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Amphenol Aerospace D38999/26FD19PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$80.7700 | Buy Now |
DISTI #
AD38999/26FD19PN-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$133.9942 / $200.7500 | Buy Now |
DISTI #
AAOD38999/26FD19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 245 in Stock |
|
$40.9913 / $51.5697 | Buy Now |
|
Onlinecomponents.com | Straight Plug - 19 Position - Aluminum - Electroless Nickel - Shell Size-Insert 15-19 - 500 Cycle Pin Contacts - Orientation N. RoHS: Compliant |
24 Partner Stock |
|
$51.8600 / $85.0700 | Buy Now |
DISTI #
AAOD38999/26FD19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 7343 On Order |
|
$40.9913 / $51.5697 | Buy Now |
DISTI #
D38999/26FD19PN
|
PEI Genesis | TV 19C 19#20 PIN PLUG Min Qty: 1 | 93 |
|
$21.7400 / $22.0000 | Buy Now |
|
Master Electronics | Straight Plug - 19 Position - Aluminum - Electroless Nickel - Shell Size-Insert 15-19 - 500 Cycle Pin Contacts - Orientation N. RoHS: Compliant |
24 Partner Stock |
|
$51.8600 / $85.0700 | Buy Now |