There are no models available for this part yet.
Overview of D38999/26FE35SA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FE35SA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/26FE35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26FE35SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 45 |
|
$36.6600 / $48.8800 | Buy Now | |
DISTI #
95J9437
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 95J9437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 9 Partner Stock |
|
$287.5500 / $352.8400 | Buy Now | |
DISTI #
APH D38999/26FE35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: APH D38999/26FE35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 254 Factory Stock |
|
$99.3149 | Buy Now | |
DISTI #
654-D38999/26FE35SA
|
Mouser Electronics | Circular MIL Spec Connector 55P SIZE 17 CABLE MOUNT SOCKET RoHS: Compliant | 46 |
|
$356.3900 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | MIL SERIES CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, PLUG | 2 |
|
$93.6000 | Buy Now | ||
DISTI #
D38999/26FE35SA
|
TTI | Circular MIL Spec Connector 55P SIZE 17 CABLE MOUNT SOCKET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1531 In Stock |
|
$51.5600 | Buy Now | |
DISTI #
D3899926FE35SA-0
|
TME | D38999/26FE35SA Min Qty: 1 | 107 |
|
$73.5809 / $108.5027 | Buy Now | |
DISTI #
D38999/26FE35SA
|
PEI Genesis | TV 55C 55#22D SKT PLUG NI Min Qty: 1 | 538 |
|
$50.4600 / $63.0700 | Buy Now | |
DISTI #
C1S116750478357
|
Chip1Stop | Connector Circular | 107 |
|
$64.4000 / $97.1000 | Buy Now |
CAD Models for D38999/26FE35SA by Amphenol Corporation
Part Data Attributes for D38999/26FE35SA by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
55
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
135
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
E35
|
Alternate Parts for D38999/26FE35SA
This table gives cross-reference parts and alternative options found for D38999/26FE35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FE35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KE35JA | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE35SA vs D38999/26KE35JA |
D38999/26FE35JA | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FE35SA vs D38999/26FE35JA |
D38999/26ZE35SA | MIL Series Connector | TE Connectivity | D38999/26FE35SA vs D38999/26ZE35SA |
D38999/26ME35SA | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE35SA vs D38999/26ME35SA |
D38999/26ME35JA | CONNECTOR, 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26FE35SA vs D38999/26ME35JA |
TVS06RK17-35SA | MIL Series Connector | Amphenol Corporation | D38999/26FE35SA vs TVS06RK17-35SA |
D38999/26FE35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FE35SA vs D38999/26FE35SA |
D38999/26JE35SA | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE35SA vs D38999/26JE35SA |
DTS26K17-35SA | MIL Series Connector | TE Connectivity | D38999/26FE35SA vs DTS26K17-35SA |
DTS26T17-35JA | MIL Series Connector | TE Connectivity | D38999/26FE35SA vs DTS26T17-35JA |
Related Parts for D38999/26FE35SA
-
D38999/26FE35SNMilitary Circular Connectors
-
M85049/38-17WMilitary Connector Accessories
-
1779411Terminals and Terminal Blocks
-
ATC800B8R2JT500XTFixed Capacitors
-
1N6517Rectifier Diodes
-
2SK3797Power Field-Effect Transistors
-
B82747S4423N020Fixed Inductors
-
5SGXMA3E3H29C3NField Programmable Gate Arrays
-
108-0903-001Other Interconnects