Datasheets
D38999/26FE35SB by:

CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG

Part Details for D38999/26FE35SB by TE Connectivity

Overview of D38999/26FE35SB by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26FE35SB

Part # Distributor Description Stock Price Buy
DISTI # D38999/26FE35SB
Avnet Americas Conn MIL-C-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26FE35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 1
RFQ
DISTI # D38999/26FE35SB
Avnet Americas Conn MIL-C-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26FE35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # 571-D38999/26FE35SB
Mouser Electronics Circular MIL Spec Connector DTS 55C 55#22D SKT PLUG RoHS: Compliant 0
  • 50 $218.3800
$218.3800 Order Now
DISTI # DCHD38999/26FE35SB
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
  • 1 $96.7907
  • 5 $117.8061
  • 10 $109.5098
  • 25 $106.5096
  • 50 $102.3053
$96.7907 / $117.8061 Buy Now
Quest Components   8
  • 1 $76.5000
  • 4 $72.6750
  • 8 $68.8500
$68.8500 / $76.5000 Buy Now
DISTI # DCHD38999/26FE35SB
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 1
  • 1 $96.7907
  • 5 $117.8061
  • 10 $109.5098
  • 25 $106.5096
  • 50 $102.3053
$96.7907 / $117.8061 Buy Now

Part Details for D38999/26FE35SB

D38999/26FE35SB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26FE35SB Part Data Attributes

D38999/26FE35SB TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/26FE35SB TE Connectivity CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Factory Lead Time 16 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 55
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size E
Termination Type SOLDER
Total Number of Contacts 55
Unique Insert Number E35

D38999/26FE35SB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FE35SB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FE35SB by TE Connectivity

  • Please alert me when D38999/26FE35SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26FE35SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FE35SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26FE35SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FE35SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FE35SB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: