Part Details for D38999/26FH35SN by Glenair Inc
Overview of D38999/26FH35SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FH35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH8853
|
Newark | D38999 Circular Connector |Glenair D38999/26FH35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$615.9000 / $2,383.5200 | Buy Now |
DISTI #
3937-D38999/26FH35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$1,835.6920 / $4,178.8600 | Buy Now |
DISTI #
D38999/26FH35SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 100 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26FH35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$2,043.6473 | Buy Now |
DISTI #
631-D3899926FH35SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,117.1400 / $2,354.4000 | Order Now |
DISTI #
GLED38999/26FH35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$930.6960 / $2,166.8360 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 4 |
|
$1,193.2000 / $2,716.2600 | Buy Now |
|
JRH Electronics | CONNECTOR | 4 |
|
$1,835.6900 / $4,178.8600 | Buy Now |
Part Details for D38999/26FH35SN
D38999/26FH35SN CAD Models
D38999/26FH35SN Part Data Attributes
|
D38999/26FH35SN
Glenair Inc
Buy Now
|
Compare Parts:
D38999/26FH35SN
Glenair Inc
MIL Series Connector, 100 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |
Alternate Parts for D38999/26FH35SN
This table gives cross-reference parts and alternative options found for D38999/26FH35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FH35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WH-35SN | 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26FH35SN vs D38999/26WH-35SN |
D38999/26SH35SN | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FH35SN vs D38999/26SH35SN |
D38999/26JH35SN | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FH35SN vs D38999/26JH35SN |
D38999/26SH35SN | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FH35SN vs D38999/26SH35SN |
D38999/26KH35SN | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FH35SN vs D38999/26KH35SN |
D38999/26WH35SN | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FH35SN vs D38999/26WH35SN |
D38999/26GH35SN | MIL Series Connector | TE Connectivity | D38999/26FH35SN vs D38999/26GH35SN |
D38999/26NH35SN | MIL Series Connector | Amphenol Corporation | D38999/26FH35SN vs D38999/26NH35SN |
D38999/26WH35SN | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FH35SN vs D38999/26WH35SN |
D38999/26FH-35SN | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26FH35SN vs D38999/26FH-35SN |