Part Details for D38999/26MA35SN by Amphenol Aerospace
Overview of D38999/26MA35SN by Amphenol Aerospace
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W5766
|
Newark | Mil Spec Cir Conn, Plug, 9-35, Crimp, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/26MA35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$64.4200 / $108.5800 | Buy Now |
DISTI #
AD38999/26MA35SN-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8518 / $90.4000 | Buy Now |
DISTI #
1178-D38999/26MA35SN-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7648 | Buy Now |
DISTI #
V37:1799_23886578
|
Arrow Electronics | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Date Code: 2111 | Americas - 875 |
|
$72.1233 | Buy Now |
DISTI #
AAND38999/26MA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26MA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 30 in Stock13 On Order |
|
$27.0887 / $34.0793 | Buy Now |
DISTI #
AAOD38999/26MA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 9139 On Order |
|
$27.0887 / $34.0793 | Buy Now |
DISTI #
AAND38999/26MA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
3955513
|
element14 Asia-Pacific | MIL SPEC CIR CONN, PLUG, 9-35, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$74.0499 / $82.2711 | Buy Now |
DISTI #
3955513
|
Farnell | MIL SPEC CIR CONN, PLUG, 9-35, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 3 Days Container: Each | 6 |
|
$68.1045 / $114.8093 | Buy Now |