Part Details for D38999/26MB5SN by Amphenol Corporation
Overview of D38999/26MB5SN by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MB5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26MB5SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: D38999/26MB5SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 25 |
|
RFQ | |
DISTI #
31K1570
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 31K1570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 17 Partner Stock |
|
$83.0400 / $105.9700 | Buy Now |
DISTI #
654-D38999/26MB5SN
|
Mouser Electronics | Circular MIL Spec Connector 5P PLG SZ 11 SKT CBL MNT RoHS: Compliant | 25 |
|
$61.2800 / $98.2300 | Buy Now |
DISTI #
D38999/26MB5SN
|
TTI | Circular MIL Spec Connector 5P PLG SZ 11 SKT CBL MNT Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.7300 | Buy Now |
DISTI #
D38999/26MB5SN
|
PEI Genesis | CTV 5C 5#20 SKT PLUG Min Qty: 1 | 333 |
|
$29.5100 / $49.1900 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 150 |
|
$53.9100 / $65.7600 | Buy Now |
Part Details for D38999/26MB5SN
D38999/26MB5SN CAD Models
D38999/26MB5SN Part Data Attributes
|
D38999/26MB5SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26MB5SN
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |