Part Details for D38999/26MG39SN by SOURIAU-SUNBANK
Overview of D38999/26MG39SN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MG39SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9674
|
Newark | 8D 39C 37#20 2#16 Skt Plug |Souriau-Sunbank/eaton D38999/26MG39SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2000 / $104.8200 | Buy Now |
DISTI #
2899-D38999/26MG39SN-ND
|
DigiKey | SOURIAU_ Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D38999/26MG39SN
|
Mouser Electronics | Circular MIL Spec Connector 39P Sz 21 Straight Plug Socket Cont RoHS: Compliant | 0 |
|
$73.1100 / $79.1400 | Order Now |
DISTI #
72222774
|
RS | Connector, Compositeplug, Nickelplating, withfemalecontactsSz-21 | Souriau-Sunbank by Eaton D38999/26MG39SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$79.5800 / $90.1700 | RFQ |
|
Quest Components | 46 |
|
$120.7200 / $127.9500 | Buy Now | |
DISTI #
D38999/26MG39SN
|
TTI | Circular MIL Spec Connector 39P Sz 21 Straight Plug Socket Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.6600 / $59.6300 | Buy Now |
DISTI #
SOMD38999/26MG39SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$54.1480 / $66.9966 | Buy Now |
Part Details for D38999/26MG39SN
D38999/26MG39SN CAD Models
D38999/26MG39SN Part Data Attributes:
|
D38999/26MG39SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MG39SN
SOURIAU-SUNBANK
MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/56351; M39029/56352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37,2 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
Unique Insert Number | G39 |