Part Details for D38999/26MJ35SN by Amphenol Corporation
Overview of D38999/26MJ35SN by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MJ35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26MJ35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: D38999/26MJ35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 187 |
|
$46.5739 | Buy Now |
DISTI #
D38999/26MJ35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: D38999/26MJ35SN) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH D38999/26MJ35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: APH D38999/26MJ35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15AJ8395
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: 15AJ8395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 38 Partner Stock |
|
$168.2700 / $178.5700 | Buy Now |
DISTI #
654-D38999/26MJ35SN
|
Mouser Electronics | Circular MIL Spec Connector 128P PLG SZ 25 SKT CBL MNT RoHS: Compliant | 17 |
|
$132.2200 / $165.3000 | Buy Now |
DISTI #
77692834
|
Verical | Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2143 | Americas - 50 |
|
$162.2854 | Buy Now |
DISTI #
D38999/26MJ35SN
|
TTI | Circular MIL Spec Connector 128P PLG SZ 25 SKT CBL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 230 In Stock |
|
$74.8700 / $89.7900 | Buy Now |
DISTI #
D38999/26MJ35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: D38999/26MJ35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 187 |
|
$46.5739 | Buy Now |
DISTI #
D38999/26MJ35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: D38999/26MJ35SN) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15AJ8395
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: 15AJ8395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 38 Partner Stock |
|
$168.2700 / $178.5700 | Buy Now |
Part Details for D38999/26MJ35SN
D38999/26MJ35SN CAD Models
D38999/26MJ35SN Part Data Attributes:
|
D38999/26MJ35SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26MJ35SN
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |
Alternate Parts for D38999/26MJ35SN
This table gives cross-reference parts and alternative options found for D38999/26MJ35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26MJ35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26MJ35SN | MIL Series Connector, 128 Contact(s), Composite, Female, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26MJ35SN vs D38999/26MJ35SN |