Part Details for D38999/26WA98SN by SOURIAU-SUNBANK
Overview of D38999/26WA98SN by SOURIAU-SUNBANK
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WA98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7783
|
Newark | Circular Connector, Plug, Size 9, 3 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket, Contact Plating:Gold Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WA98SN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0800 / $75.0900 | Buy Now |
DISTI #
649-D38999/26WA98SN
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 9 Strt Plug Skt Cont RFI Shield RoHS: Not Compliant | 0 |
|
$98.1200 / $115.0300 | Order Now |
DISTI #
70444761
|
RS | Connector, Circular, 3P Sz 9 Strt Plug Skt Cont RFI Shield | Souriau-Sunbank by Eaton D38999/26WA98SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$49.3600 / $64.1000 | Buy Now |
DISTI #
SOMD38999/26WA98SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 46 in Stock |
|
$25.3800 / $32.1480 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 52 |
|
$48.8500 / $56.8200 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 2 |
|
$131.3238 / $138.2356 | Buy Now |
DISTI #
D38999/26WA98SN
|
TTI | Circular MIL Spec Connector 3P Sz 9 Strt Plug Skt Cont RFI Shield Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$26.7000 / $42.1400 | Buy Now |
DISTI #
SOMD38999/26WA98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 138 |
|
$25.3800 / $32.1480 | Buy Now |
DISTI #
2686564
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 9-98, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$96.1895 / $119.3628 | Buy Now |
DISTI #
2686564
|
Farnell | CIRCULAR CONN, PLUG, 9-98, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 544 |
|
$74.3734 | Buy Now |
Part Details for D38999/26WA98SN
D38999/26WA98SN CAD Models
D38999/26WA98SN Part Data Attributes:
|
D38999/26WA98SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WA98SN
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 351, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |