Part Details for D38999/26WB35SN-LC by Glenair Inc
Overview of D38999/26WB35SN-LC by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB35SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1399
|
Newark | Connector |Glenair D38999/26WB35SN-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.5100 / $1,584.7800 | Buy Now |
DISTI #
3937-D38999/26WB35SN-LC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,547.5700 | Buy Now |
DISTI #
D38999/26WB35SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 13 Position Socket Contact 11 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WB35SN-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$386.1478 / $1,760.8650 | Buy Now |
DISTI #
631-D3899926WB35SNLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$687.6500 / $1,565.4200 | Order Now |
DISTI #
D38999/26WB35SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 13 Position Socket Contact 11 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WB35SN-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$386.1478 / $1,760.8650 | Buy Now |
DISTI #
D38999/26WB35SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 13 Position Socket Contact 11 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WB35SN-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$386.1478 / $1,760.8650 | Buy Now |
DISTI #
GLED38999/26WB35SN-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/26WB35SN-LC
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$430.1040 / $1,643.5270 | Buy Now RFQ |
Part Details for D38999/26WB35SN-LC
D38999/26WB35SN-LC CAD Models
D38999/26WB35SN-LC Part Data Attributes:
|
D38999/26WB35SN-LC
Glenair Inc
Buy Now
|
Compare Parts:
D38999/26WB35SN-LC
Glenair Inc
|
Samacsys Manufacturer | Glenair |