Part Details for D38999/26WE8SN-LC by Glenair Inc
Overview of D38999/26WE8SN-LC by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE8SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ2095
|
Newark | Connector |Glenair D38999/26WE8SN-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.7700 / $1,829.6200 | Buy Now |
DISTI #
3937-D38999/26WE8SN-LC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,941.0900 | Buy Now |
DISTI #
D38999/26WE8SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 8 Position Socket Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WE8SN-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$445.8046 / $2,032.9050 | Buy Now |
DISTI #
631-D3899926WE8SNLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$793.8900 | Order Now |
DISTI #
D38999/26WE8SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 8 Position Socket Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WE8SN-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$445.8046 / $2,032.9050 | Buy Now |
DISTI #
D38999/26WE8SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 8 Position Socket Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WE8SN-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$445.8046 / $2,032.9050 | Buy Now |
DISTI #
GLED38999/26WE8SN-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/26WE8SN-LC
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$496.5520 / $1,897.4550 | Buy Now RFQ |
Part Details for D38999/26WE8SN-LC
D38999/26WE8SN-LC CAD Models
D38999/26WE8SN-LC Part Data Attributes:
|
D38999/26WE8SN-LC
Glenair Inc
Buy Now
|
Compare Parts:
D38999/26WE8SN-LC
Glenair Inc
|
Samacsys Manufacturer | Glenair |