Part Details for D38999/26WF35PN by SOURIAU-SUNBANK
Overview of D38999/26WF35PN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WF35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26WF35PN
|
Mouser Electronics | Circular MIL Spec Connector 66P Sz 19 Straight Plug Pin Cont RoHS: Not Compliant | 21 |
|
$132.6100 / $155.4600 | Buy Now |
DISTI #
70445021
|
RS | Connector, Circular, 66P Sz 19 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WF35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.4900 / $101.7500 | RFQ |
DISTI #
SOMD38999/26WF35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 53 in Stock |
|
$40.3721 / $51.1380 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 71 |
|
$81.5000 / $96.0000 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$159.9948 | Buy Now |
DISTI #
D38999/26WF35PN
|
TTI | Circular MIL Spec Connector 66P Sz 19 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 378 In Stock |
|
$41.2300 / $57.7800 | Buy Now |
DISTI #
SOMD38999/26WF35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 161 |
|
$40.3721 / $51.1380 | Buy Now |
DISTI #
SOGD38999/26WF35PN
|
Interstate Connecting Components | J5908 | 0 |
|
Buy Now | |
DISTI #
2686807
|
Farnell | CIRCULAR CONN, PLUG, 19-35, CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 439 |
|
$110.1407 | Buy Now |
DISTI #
D38999/26WF35PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 8 |
|
$36.6980 / $48.7080 | Buy Now RFQ |
Part Details for D38999/26WF35PN
D38999/26WF35PN CAD Models
D38999/26WF35PN Part Data Attributes:
|
D38999/26WF35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WF35PN
SOURIAU-SUNBANK
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |