-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 11 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC4965
|
Newark | Conn D38999 Circ Pin 11 Pos Crmp St Cbl Mnt 11Term Rohs Compliant: No |Deutsch Te Connectivity D38999/26WG11PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
89W8112
|
Newark | Circular Connector, Plug, 11 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:11Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Deutsch Te Connectivity D38999/26WG11PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1508-1133-ND
|
DigiKey | CONN PLUG MALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
36 In Stock |
|
$232.5312 / $298.8700 | Buy Now |
DISTI #
D38999/26WG11PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: D38999/26WG11PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26WG11PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 11C 11#12 PI RoHS: Not Compliant | 15 |
|
$216.4800 / $255.4100 | Buy Now |
DISTI #
DCHD38999/26WG11PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 36 in Stock |
|
$198.0931 / $250.9179 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port |
75 In Stock |
|
$110.6300 / $268.3000 | Buy Now |
|
Quest Components | 11 CONTACT(S), METAL, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$88.1600 | Buy Now |
DISTI #
DCHD38999/26WG11PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 108 |
|
$206.9487 / $262.1351 | Buy Now |
|
Master Electronics | Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port |
75 In Stock |
|
$110.6300 / $268.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/26WG11PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WG11PN
TE Connectivity
CONNECTOR, 11 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANADRD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
This table gives cross-reference parts and alternative options found for D38999/26WG11PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WG11PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WG-11PN | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26WG11PN vs D38999/26WG-11PN |
D38999/26WG11PN | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26WG11PN vs D38999/26WG11PN |
D38999/26WG11PN | MIL Series Connector, | Glenair Inc | D38999/26WG11PN vs D38999/26WG11PN |
D38999/26WG11PN | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Plug, | TT Electronics Resistors | D38999/26WG11PN vs D38999/26WG11PN |
D38999/26WG11PN | 11 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | D38999/26WG11PN vs D38999/26WG11PN |
D38999/26WG11PN | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WG11PN vs D38999/26WG11PN |