Part Details for D38999/26WG35PN by Amphenol Aerospace
Overview of D38999/26WG35PN by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1604
|
Newark | Circular Conn, Plug, 21-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:79Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace D38999/26WG35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$228.5600 / $257.7700 | Buy Now |
DISTI #
AD38999/26WG35PN-ND
|
DigiKey | CONN PLUG MALE 79POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$66.6009 / $107.6600 | Buy Now |
DISTI #
AAOD38999/26WG35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 57 in Stock |
|
$46.7074 / $58.7610 | Buy Now |
DISTI #
AAND38999/26WG35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock30 On Order |
|
Buy Now | |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$67.9350 | Buy Now |
DISTI #
AAOD38999/26WG35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 171 |
|
$46.7074 / $58.7610 | Buy Now |
DISTI #
AAND38999/26WG35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 090 On Order |
|
Buy Now | |
DISTI #
D38999/26WG35PN
|
PEI Genesis | TV 79C 79#22D PIN PLUG Min Qty: 1 | 139 |
|
$31.6700 / $32.7900 | Buy Now |