Part Details for D38999/26WG41PN by Conesys
Overview of D38999/26WG41PN by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG41PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5110
|
Newark | Circular Conn, Plug, 21-41, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:41Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:Nrohs Compliant: No |Aero Electric/conesys D38999/26WG41PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8900 / $75.8300 | Buy Now |
DISTI #
2403-D38999/26WG41PN-ND
|
DigiKey | CONN PLUG MALE 41POS GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
239 In Stock |
|
$47.4400 / $79.0700 | Buy Now |
DISTI #
D38999/26WG41PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: D38999/26WG41PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 15 |
|
RFQ | |
DISTI #
D38999/26WG41PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: D38999/26WG41PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER D38999/26WG41
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: AER D38999/26WG41) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 241 Factory Stock |
|
RFQ | |
DISTI #
AERD38999/26WG41PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 167 in Stock |
|
$39.4376 / $49.9543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.8100 / $54.6600 | Buy Now |
DISTI #
77656658
|
Verical | Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 239 |
|
$52.1260 / $60.4003 | Buy Now |
DISTI #
AERD38999/26WG41PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 5011 On Order |
|
$39.4376 / $49.9543 | Buy Now |
DISTI #
D38999/26WG41PN
|
ECCO | 71 |
|
$54.6600 | Buy Now |