Part Details for D38999/26WJ35PA by SOURIAU-SUNBANK
Overview of D38999/26WJ35PA by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-245726-ND
|
DigiKey | 8D 128C 128#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$64.4300 / $107.3900 | Buy Now |
DISTI #
2899-D38999/26WJ35PAS-ND
|
DigiKey | D38999/26WJ35PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$103.7685 / $129.7100 | Buy Now |
DISTI #
649-D38999/26WJ35PA
|
Mouser Electronics | Circular MIL Spec Connector 128P Sz 25 Straight Plug Pin Cont RoHS: Not Compliant | 0 |
|
$101.8500 / $158.1600 | Order Now |
DISTI #
70445136
|
RS | Connector, Circular, 128P Sz 25 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WJ35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$189.0100 | Buy Now |
DISTI #
D38999/26WJ35PA
|
TTI | Circular MIL Spec Connector 128P Sz 25 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.7100 | Buy Now |
DISTI #
SOMD38999/26WJ35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 04 On Order |
|
$54.2416 / $67.5021 | Buy Now |
DISTI #
D38999/26WJ35PA
|
PEI Genesis | 8D 128C 128#22D PIN PLUG | 0 |
|
Buy Now |
Part Details for D38999/26WJ35PA
D38999/26WJ35PA CAD Models
D38999/26WJ35PA Part Data Attributes
|
D38999/26WJ35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ35PA
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |