Part Details for D38999/26WJ35SA by TE Connectivity
Overview of D38999/26WJ35SA by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1138-ND
|
DigiKey | CONN PLUG FMALE 128P GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11 In Stock |
|
$455.1430 / $477.9000 | Buy Now |
DISTI #
2899-D38999/26WJ35SA-ND
|
DigiKey | CONN PLUG FMALE 128P GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$71.6940 / $89.6100 | Buy Now |
DISTI #
D38999/26WJ35SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: D38999/26WJ35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26WJ35SA
|
Mouser Electronics | Circular MIL Spec Connector DTS 128C 128#22D RoHS: Not Compliant | 1 |
|
$455.1400 / $477.9000 | Buy Now |
DISTI #
71032393
|
RS | Connector Straight Plug w/ Sockets "A" Keyway | TE Connectivity DEUTSCH D38999/26WJ35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$94.1700 | Buy Now |
DISTI #
DCHD38999/26WJ35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$380.7985 / $482.3447 | Buy Now |
|
Onlinecomponents.com | Straight Plug - Socket - DTS 128 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 128 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 05 A - ( - 65 to +175) RoHS: Compliant |
55 In Stock |
|
$360.9200 / $470.8400 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$114.6632 | Buy Now |
DISTI #
DCHD38999/26WJ35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$398.4645 / $504.7217 | Buy Now |
|
Master Electronics | Straight Plug - Socket - DTS 128 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 128 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 05 A - ( - 65 to +175) RoHS: Compliant |
55 In Stock |
|
$360.9200 / $470.8400 | Buy Now |
Part Details for D38999/26WJ35SA
D38999/26WJ35SA CAD Models
D38999/26WJ35SA Part Data Attributes
|
D38999/26WJ35SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ35SA
TE Connectivity
CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |
Alternate Parts for D38999/26WJ35SA
This table gives cross-reference parts and alternative options found for D38999/26WJ35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WJ35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WJ35SA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Esterline Technologies Corporation | D38999/26WJ35SA vs D38999/26WJ35SA |