Part Details for D38999/26WJ35SN by Amphenol Aerospace
Overview of D38999/26WJ35SN by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79J5697
|
Newark | Circular Connector Plug Size 25 128 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:128Contacts, Coupling Style:Threadedrohs Compliant: No |Amphenol Aerospace D38999/26WJ35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$430.9300 / $478.4400 | Buy Now |
DISTI #
AD38999/26WJ35SN-ND
|
DigiKey | CONN PLUG FMALE 128P GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$301.2476 / $418.0900 | Buy Now |
DISTI #
AAOD38999/26WJ35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 121 in Stock |
|
$61.3754 / $77.2143 | Buy Now |
DISTI #
AAND38999/26WJ35SN
|
Heilind Electronics | RFI PLUG 38999 S3 | Americas - 7 in Stock |
|
$63.6949 / $81.1598 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$194.0615 | Buy Now |
DISTI #
AAOD38999/26WJ35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 363 |
|
$61.3754 / $77.2143 | Buy Now |
DISTI #
AAND38999/26WJ35SN
|
Interstate Connecting Components | RFI PLUG 38999 S3 | 22 |
|
$63.6949 / $81.1598 | Buy Now |
DISTI #
D38999/26WJ35SN
|
PEI Genesis | TV 128C 128#22D SKT PLUG Min Qty: 1 | 312 |
|
$54.3400 / $61.3000 | Buy Now |