Part Details for D38999/26WJ35SN by TE Connectivity
Overview of D38999/26WJ35SN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1112-ND
|
DigiKey | CONN PLUG FMALE 128P GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
15 In Stock |
|
$365.3800 | Buy Now |
DISTI #
571-D38999/26WJ35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 128C 128#22D RoHS: Not Compliant | 1 |
|
$355.2000 | Buy Now |
DISTI #
71032394
|
RS | Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26WJ35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$308.8300 | Buy Now |
DISTI #
DCHD38999/26WJ35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$382.6601 / $484.7028 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port RoHS: Compliant |
185 In Stock |
|
$345.8000 / $359.9800 | Buy Now |
DISTI #
DCHD38999/26WJ35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$400.4113 / $507.1877 | Buy Now |
|
Master Electronics | Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port RoHS: Compliant |
185 In Stock |
|
$345.8000 / $359.9800 | Buy Now |
Part Details for D38999/26WJ35SN
D38999/26WJ35SN CAD Models
D38999/26WJ35SN Part Data Attributes
|
D38999/26WJ35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ35SN
TE Connectivity
CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |
Alternate Parts for D38999/26WJ35SN
This table gives cross-reference parts and alternative options found for D38999/26WJ35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WJ35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WJ35SN | 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | D38999/26WJ35SN vs D38999/26WJ35SN |
D38999/26WJ35SN | MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Plug, | Glenair Inc | D38999/26WJ35SN vs D38999/26WJ35SN |
D38999/26WJ-35SN | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26WJ35SN vs D38999/26WJ-35SN |
D38999/26WJ35SN | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26WJ35SN vs D38999/26WJ35SN |
D38999/26WJ35SN | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WJ35SN vs D38999/26WJ35SN |
D38999/26WJ35SN | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Eaton Corporation | D38999/26WJ35SN vs D38999/26WJ35SN |